CAD | USD

031-0024-0001
031-0024-0001
Digi-Key Part Number
1508-1246-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
031-0024-0001
Supplier
Description
031-0024-0001
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
SMB Connector Receptacle, Female Socket 50Ohm Free Hanging (In-Line) Solder
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Connector Style
SMB
Connector Type
Receptacle, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50Ohm
Mounting Type
Free Hanging (In-Line)
Mounting Feature
Bulkhead
Cable Group
-
Fastening Type
Features
-
Housing Color
Silver
Ingress Protection
-
Includes
-
Body Material
Brass
Body Finish
Silver
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Center Contact Material
Beryllium Copper
Mating Cycles
-
Insertion Loss
-
Number of Ports
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

98 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
031-0024-0001-ND
1467939-1
1508-1246
Standard Package1