61119-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61119-1

Digi-Key Part Number
A111361TR-ND - Tape & Reel (TR)
A111361CT-ND - Cut Tape (CT)
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
61119-1
Supplier
Description
CONN TERM RCPT FLAG 20-24AWG
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
Terminal Connector Female, Receptacle (Socket), Flag 20-24 AWG Crimp Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Female, Receptacle (Socket), Flag
Diameter - Barrel
0.058" (1.47mm)
Wire Gauge
20-24 AWG
Length - Overall
-
Length - Barrel
0.168" (4.27mm)
Insulation
Non-Insulated
Termination
Crimp
Features
-
Contact Material
Beryllium Copper
Contact Finish
Gold
Color
-
Insulation Diameter
0.045" ~ 0.070" (1.14mm ~ 1.78mm)
Material - Insulation
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.90.4000
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
14,000$0.49782$6,969.48
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.02000$1.02
10$0.96200$9.62
25$0.86680$21.67
50$0.77060$38.53
100$0.73840$73.84
250$0.67416$168.54
500$0.64208$321.04
1,000$0.52971$529.71
2,500$0.48156$1,203.90
Additional Resources
AttributeDescription
Other Names
-61119-1-SI
61119-1-ND
A111361TR
A111361CT
Standard Package14,000