4-1601117-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1601117-1

Digi-Key Part Number
A141028TR-ND - Tape & Reel (TR)
A141028CT-ND - Cut Tape (CT)
A141028DKR-ND - Digi-Reel®
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
2-1601117-1
Supplier
Description
CONN MAG TERM 27-36AWG IDC
Manufacturer Standard Lead Time
47 Weeks
Detailed Description
Terminal Magnetic Connector Siameze 27-36 AWG IDC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
Siameze
Terminal Type
IDC Terminal
Size
-
Termination
IDC
Wire Gauge
27-36 AWG
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.14000$0.14
10$0.11600$1.16
25$0.08640$2.16
50$0.07380$3.69
100$0.07150$7.15
250$0.06160$15.40
500$0.05914$29.57
1,000$0.05175$51.75
2,500$0.04682$117.05
Tape & Reel (TR)
QtyUnit PriceExt Price
50,000$0.03171$1,585.50
Additional Resources
AttributeDescription
Other Names
A141028TR
A141028DKR
2-1601117-1-ND
150-010-000
A141028CT
Standard Package50,000