1825222-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TT13A2T

Digi-Key Part Number
450-2029-ND
Manufacturer
TE Connectivity ALCOSWITCH Switches
Manufacturer Product Number
TT13A2T
Supplier
Description
SWITCH TOGGLE SPST 3A 125V
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
Toggle Switch SPST Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity ALCOSWITCH Switches
Series
Package
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
SPST
Switch Function
On-Off
Current Rating (Amps)
3A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
7.52mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 4.83mm Dia
Bushing Thread
10-48
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Nickel Plated
Electrical Life
20,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.50.9065
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1,000$13.45551$13,455.51
Additional Resources
AttributeDescription
Other Names
7-1437561-8
450-2029
TT13A2T-ND
-TT13A2T-SI
Standard Package1,000