cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TT11EGPC2T04

Digi-Key Part Number
TT11EGPC2T04-ND
Manufacturer
TE Connectivity ALCOSWITCH Switches
Manufacturer Product Number
TT11EGPC2T04
Supplier
Description
SWITCH TOGGLE SPDT 0.4VA 20V
Manufacturer Standard Lead Time
39 Weeks
Detailed Description
Toggle Switch SPDT Panel Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity ALCOSWITCH Switches
Series
Package
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
SPDT
Switch Function
On-Off-On
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Standard Round
Actuator Length
7.52mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
Circular - 4.83mm Dia
Bushing Thread
10-48
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Nickel Plated
Electrical Life
60,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.50.9065
All prices are in CAD
Bulk
QtyUnit PriceExt Price
250$14.67616$3,669.04
Additional Resources
AttributeDescription
Other Names1-1825222-1
Standard Package250