cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TT11AGPC1

Digi-Key Part Number
TT11AGPC1-ND
Manufacturer
TE Connectivity ALCOSWITCH Switches
Manufacturer Product Number
TT11AGPC1
Supplier
Description
SWITCH TOGGLE SPST 0.4VA 20V
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
Toggle Switch SPST Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity ALCOSWITCH Switches
Series
Package
Bulk
Part Status
Active
Mounting Type
Through Hole
Circuit
SPST
Switch Function
On-Off
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Standard Round
Actuator Length
5.61mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Nickel Plated
Electrical Life
80,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.50.9065
All prices are in CAD
Bulk
QtyUnit PriceExt Price
250$14.65004$3,662.51
Additional Resources
AttributeDescription
Other Names2-1437561-3
Standard Package250