cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSSA4350

Digi-Key Part Number
MSSA4350-ND
Manufacturer
TE Connectivity ALCOSWITCH Switches
Manufacturer Product Number
MSSA4350
Supplier
Description
SWITCH SLIDE 4P3T 300MA 125V
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Slide Switch 4P3T Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity ALCOSWITCH Switches
Series
Package
Bulk
Part Status
Active
Circuit
4P3T
Contact Timing
Shorting (MBB)
Switch Function
On-On-On
Current Rating (Amps)
300mA (AC)
Voltage Rating - AC
125 V
Actuator Type
Standard
Actuator Length
10.41mm
Contact Material
Copper Alloy
Contact Finish
Silver
Mounting Type
Through Hole
Termination Style
PC Pin
Features
Epoxy Sealed Terminals
Operating Temperature
-20°C ~ 85°C
Actuator Material
Polyester
Switch Travel
2.00mm
Mechanical Life
15,000 Cycles
Electrical Life
15,000 Cycles
Operating Force
470gf
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.50.9050
All prices are in CAD
Bulk
QtyUnit PriceExt Price
250$21.35888$5,339.72
Additional Resources
AttributeDescription
Other Names6-1437580-9
Standard Package250