cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M25310

Digi-Key Part Number
M25310-ND
Manufacturer
TE Connectivity ALCOSWITCH Switches
Manufacturer Product Number
M25310
Supplier
Description
SWITCH JOYSTICK BALL TIP
Detailed Description
Joystick, 1 - Axis Digital (Mechanical Switch) Output
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity ALCOSWITCH Switches
Series
Package
Bulk
Part Status
Obsolete
Type
Joystick, 1 - Axis
Actuator Type
Ball Tip
Switch Function
2-Way Directional
Functions, Extra
-
Output
Digital (Mechanical Switch)
Voltage - Supply
-
Current Rating (Amps)
-
Contact Material
-
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
-
Operating Temperature
-
Panel Cutout Dimensions
Circular - 22.00mm Dia
Ingress Protection
-
Features
-
Mechanical Life
-
Electrical Life
-
Operating Force
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8537.10.9170
Additional Resources
AttributeDescription
Other Names1437609-2
Standard Package1