JJNHWUG200NOPMRTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
JJNHWUG200NOPMRTR
JJNHWUG200NOPMRTR
JJNHWUG200NOPMRTR

JJNHWUG200NOPMRTR

Digi-Key Part Number
450-3338-2-ND - Tape & Reel (TR)
450-3338-1-ND - Cut Tape (CT)
Manufacturer
TE Connectivity ALCOSWITCH Switches
Manufacturer Product Number
JJNHWUG200NOPMRTR
Supplier
Description
SWITCH DETECT SPST-NO 100MA 12V
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
Switch SPST-NO Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity ALCOSWITCH Switches
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
12 V
Actuator Type
Angled Toggle (Detector)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Ingress Protection
-
Features
Board Guide
Operating Force
70gf
Release Force
-
Pretravel
0.014" (0.35mm)
Differential Travel
-
Overtravel
-
Operating Temperature
-10°C ~ 60°C
Operating Position
0.146" (3.7mm)
Electrical Life
50,000 Cycles
Mechanical Life
50,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.7000
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,200$1.00089$1,201.07
2,400$0.90705$2,176.92
6,000$0.84450$5,067.00
12,000$0.78195$9,383.40
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.63000$1.63
10$1.56400$15.64
25$1.47040$36.76
100$1.26990$126.99
250$1.15728$289.32
500$1.07596$537.98
Additional Resources
AttributeDescription
Other Names
450-3338-1
2331329-1
JJNHWUG200NONMRTR
450-3338-2
Standard Package1,200