cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPS10137AK

Digi-Key Part Number
DPS10137AK-ND
Manufacturer
TE Connectivity ALCOSWITCH Switches
Manufacturer Product Number
DPS10137AK
Supplier
Description
SWITCH THUMB BCD COMP 0.4VA 20V
Detailed Description
Thumbwheel Switch BCD Complement 0.4VA @ 20VAC/DC Panel Mount, Snap-In
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity ALCOSWITCH Switches
Series
Package
Bulk
Part Status
Obsolete
Output Code
BCD Complement
Read Out
0 ~ 9
Number of Sections
1
Display Characters - Height
0.275" (7.00mm)
Actuator Type
Pushwheel
Contact Rating @ Voltage
0.4VA @ 20VAC/DC
Contact Material
Copper Alloy
Contact Finish
Gold
Mounting Type
Panel Mount, Snap-In
Termination Style
Card Edge/Solder Pad
End Caps
Sold Separately
Section Width
0.394" (10.00mm)
Panel Cutout Dimensions
-
Features
-
Operating Temperature
-20°C ~ 80°C
Depth Behind Flange
39.00mm
Housing Material
Polyphenylene Oxide (PPO)
Color
Black
Electrical Life
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9065
Additional Resources
AttributeDescription
Other Names1437603-5
Standard Package10