CAD | USD

cms-photo-not-available

DP11SHN20B15S

Digi-Key Part Number
DP11SHN20B15S-ND
Manufacturer
TE Connectivity ALCOSWITCH Switches
Manufacturer Product Number
DP11SHN20B15S
Supplier
Description
DP11S HOR 20P NDET 15S M7*7MM
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
Rotary Encoder Incremental 20 Pulse Horizontal
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity ALCOSWITCH Switches
Series
Package
Box
Part Status
Active
Encoder Type
Incremental
Output Type
Pulse
Pulses per Revolution
20
Voltage - Supply
5V
Actuator Type
6mm Dia Slotted End
Detent
No
Built in Switch
Yes
Mounting Type
PCB, Through Hole
Orientation
Horizontal
Termination Style
PC Pin
Rotational Life (Cycles Min)
15K
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.4500
Box
QtyUnit PriceExt Price
1,000$3.51168$3,511.68
Additional Resources
AttributeDescription
Other Names5-1879320-4
Standard Package1,000