CAD | USD

cms-photo-not-available
DP11SH2020A30P
Digi-Key Part Number
DP11SH2020A30P-ND
Manufacturer
TE Connectivity ALCOSWITCH Switches
Manufacturer Product Number
DP11SH2020A30P
Supplier
Description
DP11S HOR 20P 20DET 30P M7*5MM
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Rotary Encoder Incremental 20 Pulse
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity ALCOSWITCH Switches
Series
Part Status
Active
Encoder Type
Incremental
Output Type
Pulse
Pulses per Revolution
20
Voltage - Supply
5V
Actuator Type
6mm Dia Round End
Detent
Yes
Built in Switch
Yes
Mounting Type
PCB, Through Hole
Orientation
Termination Style
PC Pin
Rotational Life (Cycles Min)
15K
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names3-1879323-6
Standard Package1,000