CAD | USD

cms-photo-not-available

DP11HN15B15K

Digi-Key Part Number
DP11HN15B15K-ND
Manufacturer
TE Connectivity ALCOSWITCH Switches
Manufacturer Product Number
DP11HN15B15K
Supplier
Description
DP11 HOR 15P NDET 15K M7*7MM
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
Rotary Encoder Incremental 15 Pulse Horizontal
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity ALCOSWITCH Switches
Series
Package
Box
Part Status
Active
Encoder Type
Incremental
Output Type
Pulse
Pulses per Revolution
15
Voltage - Supply
5V
Actuator Type
6mm Dia Knurled End
Detent
No
Built in Switch
No
Mounting Type
PCB, Through Hole
Orientation
Horizontal
Termination Style
PC Pin
Rotational Life (Cycles Min)
15K
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.4500
Box
QtyUnit PriceExt Price
1,000$3.08602$3,086.02
Additional Resources
AttributeDescription
Other Names1879319-1
Standard Package1,000