cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP11H3015A30K

Digi-Key Part Number
DP11H3015A30K-ND
Manufacturer
TE Connectivity ALCOSWITCH Switches
Manufacturer Product Number
DP11H3015A30K
Supplier
Description
DP11 HOR 15P 30DET 30K M7*5MM
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
Rotary Encoder Incremental 15 Pulse Horizontal
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity ALCOSWITCH Switches
Series
Package
Box
Part Status
Active
Encoder Type
Incremental
Output Type
Pulse
Pulses per Revolution
15
Voltage - Supply
5V
Actuator Type
6mm Dia Knurled End
Detent
Yes
Built in Switch
No
Mounting Type
PCB, Through Hole
Orientation
Horizontal
Termination Style
PC Pin
Rotational Life (Cycles Min)
15K
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8543.70.4500
All prices are in CAD
Box
QtyUnit PriceExt Price
1,000$3.29652$3,296.52
Additional Resources
AttributeDescription
Other Names1-1879322-1
Standard Package1,000