cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP11H2020A15F

Digi-Key Part Number
DP11H2020A15F-ND
Manufacturer
TE Connectivity ALCOSWITCH Switches
Manufacturer Product Number
DP11H2020A15F
Supplier
Description
DP11 HOR 20P 20DET 15F M7*5MM
Manufacturer Standard Lead Time
21
Detailed Description
Rotary Encoder Incremental 20 Pulse Horizontal
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
TE Connectivity ALCOSWITCH Switches
Box
Part Status
Active
Encoder Type
Incremental
Output Type
Pulse
Pulses per Revolution
20
Voltage - Supply
5V
Actuator Type
6mm Dia Flatted End
Detent
Yes
Built in Switch
No
Mounting Type
PCB, Through Hole
Orientation
Horizontal
Termination Style
PC Pin
Rotational Life (Cycles Min)
15K
1 (Unlimited)
EAR99
8543.70.4500
All prices are in CAD
Box
QtyUnit PriceExt Price
1,000$3.12934$3,129.34
9-1879321-5
1,000