CAD | USD

cms-photo-not-available
AVC22MS04FE0DT5A04
Digi-Key Part Number
450-3460-ND
Manufacturer
TE Connectivity ALCOSWITCH Switches
Manufacturer Product Number
AVC22MS04FE0DT5A04
Supplier
Description
SWITCH PUSHBUTTON SPST-NO 1A
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Pushbutton Switch SPST-NO Capacitive, Anti-Vandal, Illuminated Panel Mount, Front
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity ALCOSWITCH Switches
Series
Package
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Capacitive, Anti-Vandal, Illuminated
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
1A (DC)
Actuator Type
Round, Button, Flush
Color - Actuator/Cap
Silver
Illumination Type, Color
LED, Red/Green/Blue
Illumination Voltage (Nominal)
-
Termination Style
Wire Leads with Connector
Ingress Protection
IP68 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 22.20mm Dia
Operating Temperature
-20°C ~ 65°C
Mechanical Life
50,000,000 Cycles
Electrical Life
50,000,000 Cycles
Voltage Rating - DC
24V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

100 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
2342836-8
450-3460
Standard Package1