CAD | USD

cms-photo-not-available

AV1920PG24Q04

Digi-Key Part Number
450-3176-ND
Manufacturer
TE Connectivity ALCOSWITCH Switches
Manufacturer Product Number
AV1920PG24Q04
Supplier
Description
SWITCH PUSHBUTTON DPDT 3A 250V
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Pushbutton Switch DPDT Anti-Vandal, Illuminated Panel Mount, Front
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity ALCOSWITCH Switches
Series
Package
Box
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Anti-Vandal, Illuminated
Circuit
DPDT
Switch Function
On-Mom
Current Rating (Amps)
3A (AC)
Actuator Type
Round, Button, Flush
Color - Actuator/Cap
Silver
Illumination Type, Color
LED, Red/Yellow
Illumination Voltage (Nominal)
24 VDC
Termination Style
Solder Lug
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Power Symbol
Panel Cutout Dimensions
Circular - 19.20mm Dia
Operating Temperature
-20°C ~ 55°C
Mechanical Life
1,000,000 Cycles
Electrical Life
50,000 Cycles
Voltage Rating - AC
250 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.50.9031
Box
QtyUnit PriceExt Price
100$26.46620$2,646.62
Additional Resources
AttributeDescription
Other Names
1-2316366-8
450-3176
Standard Package100