cms-photo-not-available

AV1911RB24T5Q04

Digi-Key Part Number
450-3188-ND
Manufacturer
TE Connectivity ALCOSWITCH Switches
Manufacturer Product Number
AV1911RB24T5Q04
Supplier
Description
SWITCH PUSHBUTTON SPDT 3A 250V
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity ALCOSWITCH Switches
Series
Package
Box
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Anti-Vandal, Illuminated
Circuit
SPDT
Switch Function
On-On
Current Rating (Amps)
3A (AC)
Voltage Rating - AC
250 V
Actuator Type
Round, Button, Flush
Color - Actuator/Cap
Silver
Illumination Type, Color
LED, Red/Blue
Illumination Voltage (Nominal)
24 VDC
Termination Style
Wire Leads
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Fixed LED Ring
Panel Cutout Dimensions
Circular - 19.20mm Dia
Operating Temperature
-20°C ~ 55°C
Mechanical Life
500,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.50.9033
Box
QtyUnit PriceExt Price
100$29.95330$2,995.33
Additional Resources
AttributeDescription
Other Names
3-2317404-9
450-3188
Standard Package100