cms-photo-not-available

APA1FGRA

Digi-Key Part Number
APA1FGRA-ND
Manufacturer
TE Connectivity ALCOSWITCH Switches
Manufacturer Product Number
APA1FGRA
Supplier
Description
SWITCH PUSHBUTTON SPDT 50MA 48V
Detailed Description
Pushbutton Switch SPDT Standard Through Hole, Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity ALCOSWITCH Switches
Series
Package
Bulk
Part Status
Obsolete
Mounting Type
Through Hole, Right Angle
Type
Standard
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
50mA (AC/DC)
Voltage Rating - AC
48 V
Voltage Rating - DC
48 V
Actuator Type
Round, Plunger
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-20°C ~ 85°C
Mechanical Life
-
Electrical Life
10,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9031
Additional Resources
AttributeDescription
Other Names1437567-6
Standard Package25
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
1825174-3TE Connectivity ALCOSWITCH Switches11825174-3-ND$15.93000Direct