


435123-1 | ||
---|---|---|
Digi-Key Part Number | 450-1183-ND | |
Manufacturer | ||
Manufacturer Product Number | 435123-1 | |
Description | SWITCH ROTARY 10POS 125MA 115V | |
Manufacturer Standard Lead Time | 21 Weeks | |
Detailed Description | Rotary Switch 10 Position BCD 125mA (AC) 115 VAC Through Hole | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Number of Positions | 10 | |
Index Stops | Continuous | |
Number of Decks | 1 | |
Number of Poles per Deck | - | |
Circuit per Deck | BCD | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 125mA (AC) | |
Voltage Rating - AC | 115 V | |
Actuator Type | Knob | |
Actuator Length | 3.81mm | |
Angle of Throw | 36° | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Depth Behind Panel | - | |
Panel Cutout Dimensions | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MRJ , 6000 Series |
Environmental Information | 435123-1 Statement of Compliance |
Featured Product | TE Connectivity Alcoswitch Switches |
HTML Datasheet | MRJ , 6000 Series |
3D Drawings | 435123-1.pdf |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8536.50.9020 |
Qty | Unit Price | Ext Price |
---|---|---|
55 | $68.54909 | $3,770.20 |
Attribute | Description |
---|---|
Other Names | -435123-1-SI 4351231 450-1183 435123-1-ND A26201 A26201-ND |
Standard Package | 55 |