CAD | USD

Quote Required, submit request here.
cms-photo-not-available

1977034-2

Digi-Key Part Number
1977034-2-ND
Manufacturer
TE Connectivity ALCOSWITCH Switches
Manufacturer Product Number
1977034-2
Supplier
Description
SWITCH TOGGLE SPDT 0.4VA 20V
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
Toggle Switch SPDT Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity ALCOSWITCH Switches
Series
Package
Bulk
Part Status
Active
Mounting Type
Through Hole
Circuit
SPDT
Switch Function
On-On
Current Rating (Amps)
0.4VA (AC/DC)
Actuator Type
Standard Round
Actuator Length
7.62mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
30,000 Cycles
Voltage Rating - AC
20V
Voltage Rating - DC
20V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9065
Available To Order

Additional Resources
AttributeDescription
Standard Package2,000