CAD | USD

cms-photo-not-available

1478608-5

Digi-Key Part Number
1478608-5-ND
Manufacturer
TE Connectivity ALCOSWITCH Switches
Manufacturer Product Number
1478608-5
Supplier
Description
SWITCH SNAP ACTION SPDT 16A 125V
Detailed Description
Switch SPDT Chassis Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity ALCOSWITCH Switches
Series
-
Package
Bulk
Part Status
Obsolete
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
16A (AC)
Actuator Type
Lever, Roller
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Operating Force
350gf
Release Force
70gf
Pretravel
0.063" (1.6mm)
Differential Travel
0.016" (0.4mm)
Overtravel
0.030" (0.76mm)
Operating Temperature
-20°C ~ 130°C
Operating Position
0.815" (20.7mm)
Electrical Life
100,000 Cycles
Mechanical Life
10,000,000 Cycles
Voltage Rating - AC
125 V
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9040
Additional Resources
AttributeDescription
Standard Package1