cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

147844-1

Digi-Key Part Number
147844-1-ND
Manufacturer
TE Connectivity ALCOSWITCH Switches
Manufacturer Product Number
147844-1
Supplier
Description
SWITCH TOGGLE SPDT 0.4VA 20V
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
Toggle Switch SPDT Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity ALCOSWITCH Switches
Series
Package
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
SPDT
Switch Function
On-Off-On
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Standard Round
Actuator Length
5.33mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Nickel Plated
Electrical Life
60,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.50.9065
All prices are in CAD
Bulk
QtyUnit PriceExt Price
2,000$10.14176$20,283.52
Additional Resources
AttributeDescription
Other NamesTTE11EG1
Standard Package2,000