CAD | USD

cms-photo-not-available

TXR78AB00-2416AI

Digi-Key Part Number
TXR78AB00-2416AI-ND
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Manufacturer Product Number
TXR78AB00-2416AI
Supplier
Description
CONN BACKSHELL ADPT SZ 24 OLIVE
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Olive Drab Connector Backshell, Heat Shrink Adapter 1 3/8-18 UNEF 24
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Aerospace, Defense and Marine
Series
Package
Bulk
Part Status
Active
Type
Backshell, Heat Shrink Adapter
Cable Opening
-
Diameter - Outside
1.626"" (41.30mm)
Shell Size - Insert
24
Thread Size
1 3/8-18 UNEF
Cable Exit
180°
Material
Aluminum Alloy
Plating
Cadmium
Shielding
Shielded
Color
Olive Drab
Features
Tinel Lock
Ingress Protection
-
Includes
4 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 1 Tinel Ring
Material Flammability Rating
-
For Use With/Related Products
BS9522 F0032 (PATT121B) Connectors
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
ECCNEAR99
HTSUS8538.90.8180
Available To Order

Additional Resources
AttributeDescription
Other Names411361-000
Standard Package36