CAD | USD

cms-photo-not-available

TXR54SJ00-2008AI

Digi-Key Part Number
TXR54SJ00-2008AI-ND
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Manufacturer Product Number
TXR54SJ00-2008AI
Supplier
Description
CONN BACKSHELL ADPT SZ 20 37
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Connector Backshell, Heat Shrink Adapter 1 3/16-18 UNEF 20, 37
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Aerospace, Defense and Marine
Series
Package
Bulk
Part Status
Active
Type
Backshell, Heat Shrink Adapter
Cable Opening
-
Diameter - Outside
1.343"" (34.10mm)
Shell Size - Insert
20, 37
Thread Size
1 3/16-18 UNEF
Cable Exit
180°
Material
Stainless Steel
Plating
Passivated
Shielding
Shielded
Color
-
Features
Tinel Lock
Ingress Protection
-
Includes
3 pcs - 1 Backshell, 1 Braid, 1 Tinel Ring
Material Flammability Rating
-
For Use With/Related Products
MIL-C-5015G MS3400 Series, MIL-C-81703 Series III, MIL-DTL-26482 Series II, MIL-DTL-83723 Series I, III
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
ECCNEAR99
HTSUS8538.90.8180
Available To Order

Additional Resources
AttributeDescription
Other Names712585-000
Standard Package25