CAD | USD

cms-photo-not-available

TXR54AB90-1210AI2-CS2477

Digi-Key Part Number
TXR54AB90-1210AI2-CS2477-ND
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Manufacturer Product Number
TXR54AB90-1210AI2-CS2477
Supplier
Description
CONN BACKSHELL ADPT SZ7-12S OLIV
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Olive Drab Connector Backshell, Heat Shrink Adapter 3/4-20 UNEF 7, 12, 12S
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Aerospace, Defense and Marine
Series
Package
Bulk
Part Status
Active
Type
Backshell, Heat Shrink Adapter
Cable Opening
-
Diameter - Outside
0.854"" (21.70mm)
Shell Size - Insert
7, 12, 12S
Thread Size
3/4-20 UNEF
Cable Exit
90°
Material
Aluminum Alloy
Plating
Cadmium
Shielding
Shielded
Color
Olive Drab
Features
Tinel Lock
Ingress Protection
-
Includes
5 pcs - 2 pc Backshell, 1 Braid, 1 O-Ring, 1 Tinel Ring
Material Flammability Rating
-
For Use With/Related Products
MIL-C-5015G MS3400 Series, MIL-C-81703 Series III, MIL-DTL-26482 Series II, MIL-DTL-83723 Series I, III
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
ECCNEAR99
HTSUS8538.90.8180
Available To Order

Additional Resources
AttributeDescription
Other NamesCB4862-000
Standard Package25