CAD | USD

cms-photo-not-available

TXR54AB45-3624BI

Digi-Key Part Number
TXR54AB45-3624BI-ND
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Manufacturer Product Number
TXR54AB45-3624BI
Supplier
Description
CONN BACKSHELL ADPT SZ 36 OLIVE
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Olive Drab Connector Backshell, Heat Shrink Adapter 2 1/4-16 UN 36
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Aerospace, Defense and Marine
Series
Package
Bulk
Part Status
Active
Type
Backshell, Heat Shrink Adapter
Cable Opening
-
Diameter - Outside
2.469" (62.70mm)
Shell Size - Insert
36
Thread Size
2 1/4-16 UN
Cable Exit
45°
Material
Aluminum Alloy
Plating
Cadmium
Shielding
Shielded
Color
Olive Drab
Features
Tinel Lock
Ingress Protection
-
Includes
3 pcs - 1 Backshell, 1 Braid, 1 Tinel Ring
Material Flammability Rating
-
For Use With/Related Products
MIL-C-5015G MS3400 Series, MIL-C-81703 Series III, MIL-DTL-26482 Series II, MIL-DTL-83723 Series I, III
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
ECCNEAR99
HTSUS8538.90.8180
Bulk
QtyUnit PriceExt Price
25$284.83080$7,120.77
Additional Resources
AttributeDescription
Other NamesCF8125-000
Standard Package25