cms-photo-not-available

TXR40SJ00-1208BI

Digi-Key Part Number
TXR40SJ00-1208BI-ND
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Manufacturer Product Number
TXR40SJ00-1208BI
Supplier
Description
CONN BACKSHELL ADPT SZ 13C M18
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
- Connector Backshell, Heat Shrink Adapter M18x1 13, C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Aerospace, Defense and Marine
Series
Package
Bulk
Part Status
Active
Type
Backshell, Heat Shrink Adapter
Cable Opening
-
Diameter - Outside
0.965" (24.50mm)
Shell Size - Insert
13, C
Thread Size
M18x1
Cable Exit
180°
Material
Stainless Steel
Plating
Passivated
Shielding
Shielded
Color
-
Features
Tinel Lock
Ingress Protection
Environment Resistant
Includes
4 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 1 Tinel Ring
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8538.90.8180
Bulk
QtyUnit PriceExt Price
100$71.39670$7,139.67
Additional Resources
AttributeDescription
Other NamesA31397-000
Standard Package100