CAD | USD

cms-photo-not-available

TXR40AB00-0805AI2

Digi-Key Part Number
TXR40AB00-0805AI2-ND
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Manufacturer Product Number
TXR40AB00-0805AI2
Supplier
Description
CONN BACKSHELL ADPT SZ 9A OLIVE
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
Olive Drab Connector Backshell, Heat Shrink Adapter M12x1 9, A
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Aerospace, Defense and Marine
Series
Package
Bulk
Part Status
Active
Type
Backshell, Heat Shrink Adapter
Cable Opening
-
Diameter - Outside
0.709"" (18.00mm)
Shell Size - Insert
9, A
Thread Size
M12x1
Cable Exit
180°
Material
Aluminum Alloy
Plating
Cadmium
Shielding
Shielded
Color
Olive Drab
Features
Tinel Lock
Ingress Protection
Environment Resistant
Includes
6 pcs - 2 pc Backshell, 1 Braid, 2 O-Rings, 1 Tinel Ring
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
ECCNEAR99
HTSUS8538.90.8180
Available To Order

Additional Resources
AttributeDescription
Other Names044163-000
Standard Package25