cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXR18AB90-2408AI2

Digi-Key Part Number
TXR18AB90-2408AI2-ND
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Manufacturer Product Number
TXR18AB90-2408AI2
Supplier
Description
CONN BACKSHELL ADPT SZ 24 OLIVE
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Olive Drab Connector Backshell, Heat Shrink Adapter 1 3/8-18 UNEF 24
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Aerospace, Defense and Marine
Series
Package
Bulk
Part Status
Active
Type
Backshell, Heat Shrink Adapter
Cable Opening
-
Diameter - Outside
1.717" (43.60mm)
Shell Size - Insert
24
Thread Size
1 3/8-18 UNEF
Cable Exit
90°
Material
Aluminum Alloy
Plating
Cadmium
Shielding
Unshielded
Color
Olive Drab
Features
Tinel Lock
Ingress Protection
-
Includes
6 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 2 Screws, 1 Tinel Ring
Material Flammability Rating
-
For Use With/Related Products
Bendix 10-214, Cannon CA-RX, MIL-DTL-5015D Class A, E, R Connectors
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
REACH StatusREACH Affected
ECCNEAR99
HTSUS8538.90.8180
All prices are in CAD
Bulk
QtyUnit PriceExt Price
25$183.04920$4,576.23
Additional Resources
AttributeDescription
Other Names074357-000
Standard Package25