CAD | USD

Quote Required, submit request here.
cms-photo-not-available

TX76AB00-1208

Digi-Key Part Number
TX76AB00-1208-ND
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Manufacturer Product Number
TX76AB00-1208
Supplier
Description
CONN BACKSHELL ADPT SZ 12 OLIVE
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Olive Drab Connector Backshell, Heat Shrink Adapter 11/16-24 UNEF 12
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Aerospace, Defense and Marine
Series
Package
Bulk
Part Status
Active
Type
Backshell, Heat Shrink Adapter
Cable Opening
-
Diameter - Outside
0.937"" (23.80mm)
Shell Size - Insert
12
Thread Size
11/16-24 UNEF
Cable Exit
180°
Material
Aluminum Alloy
Plating
Cadmium
Shielding
Unshielded
Color
Olive Drab
Features
Tinel Lock
Ingress Protection
-
Includes
2 pcs - 1 Backshell, 1 O-Ring
Material Flammability Rating
-
For Use With/Related Products
BS9522 N0001 (PATT603), BS9522 F0017 (PATT105) Connectors
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
ECCNEAR99
HTSUS8538.90.8180
Available To Order

Additional Resources
AttributeDescription
Other Names772598-000
Standard Package57