cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TX54SJ90-3220

Digi-Key Part Number
TX54SJ90-3220-ND
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Manufacturer Product Number
TX54SJ90-3220
Supplier
Description
CONN BACKSHELL ADPT SZ 32 2-18
Detailed Description
- Connector Backshell, Heat Shrink Adapter 2-18 UNS 32
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
TE Connectivity Aerospace, Defense and Marine
Bulk
Part Status
Active
Type
Backshell, Heat Shrink Adapter
Cable Opening
-
Diameter - Outside
2.217" (56.30mm)
Shell Size - Insert
32
Thread Size
2-18 UNS
Cable Exit
90°
Material
Stainless Steel
Plating
Passivated
Shielding
Unshielded
Color
-
Features
Tinel Lock
Ingress Protection
-
Includes
1 pc - 1 Backshell
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-26482 Series II, MIL-DTL-5015 Series 3400, MIL-DTL-83723 Series I, III
EAR99
8538.90.8180
E72086-000
25