cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TX54SJ90-2410

Digi-Key Part Number
TX54SJ90-2410-ND
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Manufacturer Product Number
TX54SJ90-2410
Supplier
Description
CONN BACKSHELL ADPT SZ 24
Detailed Description
- Connector Backshell, Heat Shrink Adapter 1 7/16-18 UNEF 24
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Aerospace, Defense and Marine
Series
Package
Bulk
Part Status
Active
Type
Backshell, Heat Shrink Adapter
Cable Opening
-
Diameter - Outside
1.590" (40.39mm)
Shell Size - Insert
24
Thread Size
1 7/16-18 UNEF
Cable Exit
90°
Material
Stainless Steel
Plating
Passivated
Shielding
Unshielded
Color
-
Features
Tinel Lock
Ingress Protection
-
Includes
1 pc - 1 Backshell
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-26482 Series II, MIL-DTL-5015 Series 3400, MIL-DTL-83723 Series I, III
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8538.90.8180
Additional Resources
AttributeDescription
Other NamesC81690-000
Standard Package10