CAD | USD

Quote Required, submit request here.
cms-photo-not-available

TX54AC00-2006

Digi-Key Part Number
TX54AC00-2006-ND
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Manufacturer Product Number
TX54AC00-2006
Supplier
Description
CONN BACKSHELL ADPT SZ20 37 SLVR
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
Silver Connector Backshell, Heat Shrink Adapter 1 3/16-18 UNEF 20, 37
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Aerospace, Defense and Marine
Series
Package
Bulk
Part Status
Active
Type
Backshell, Heat Shrink Adapter
Cable Opening
-
Diameter - Outside
1.343"" (34.10mm)
Shell Size - Insert
20, 37
Thread Size
1 3/16-18 UNEF
Cable Exit
180°
Material
Aluminum Alloy
Plating
Electroless Nickel
Shielding
Unshielded
Color
Silver
Features
Tinel Lock
Ingress Protection
-
Includes
1 pc - 1 Backshell
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-26482 Series II, MIL-DTL-5015 Series 3400, MIL-DTL-83723 Series I, III
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
ECCNEAR99
HTSUS8538.90.8180
Available To Order

Additional Resources
AttributeDescription
Other Names595065-000
Standard Package25