CAD | USD

cms-photo-not-available

TX54AB00-1206-CS8117

Digi-Key Part Number
TX54AB00-1206-CS8117-ND
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Manufacturer Product Number
TX54AB00-1206-CS8117
Supplier
Description
CONN BACKSHELL ADPT SZ7-12S OLIV
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Olive Drab Connector Backshell, Heat Shrink Adapter 3/4-20 UNEF 7, 12, 12S
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Aerospace, Defense and Marine
Series
Package
Bulk
Part Status
Active
Type
Backshell, Heat Shrink Adapter
Cable Opening
-
Diameter - Outside
0.854"" (21.70mm)
Shell Size - Insert
7, 12, 12S
Thread Size
3/4-20 UNEF
Cable Exit
180°
Material
Aluminum Alloy
Plating
Cadmium
Shielding
Unshielded
Color
Olive Drab
Features
Tinel Lock
Ingress Protection
-
Includes
1 pc - 1 Backshell
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-26482 Series II, MIL-DTL-5015 Series 3400, MIL-DTL-83723 Series I, III
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
ECCNEAR99
HTSUS8538.90.8180
Available To Order

Additional Resources
AttributeDescription
Other NamesA47860-000
Standard Package50