CAD | USD

cms-photo-not-available

TX41AC00-1206

Digi-Key Part Number
TX41AC00-1206-ND
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Manufacturer Product Number
TX41AC00-1206
Supplier
Description
CONN BACKSHELL ADPT SZ12 13 SLVR
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Silver Connector Backshell, Heat Shrink Adapter 11/16-24 UNEF 12, 13
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Aerospace, Defense and Marine
Series
Package
Bulk
Part Status
Active
Type
Backshell, Heat Shrink Adapter
Cable Opening
-
Diameter - Outside
0.965"" (24.50mm)
Shell Size - Insert
12, 13
Thread Size
11/16-24 UNEF
Cable Exit
180°
Material
Aluminum Alloy
Plating
Electroless Nickel
Shielding
Unshielded
Color
Silver
Features
Tinel Lock
Ingress Protection
-
Includes
2 pcs - 1 Backshell, 1 O-Ring
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series I, II
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
ECCNEAR99
HTSUS8538.90.8180
Available To Order

Additional Resources
AttributeDescription
Other Names155901-000
Standard Package50