CAD | USD

cms-photo-not-available

TX41AB90-2410

Digi-Key Part Number
TX41AB90-2410-ND
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Manufacturer Product Number
TX41AB90-2410
Supplier
Description
CONN BACKSHELL ADPT SZ24 25 OLIV
Detailed Description
Olive Drab Connector Backshell, Heat Shrink Adapter 1 7/16-18 UNEF 24, 25
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Aerospace, Defense and Marine
Series
Package
Bulk
Part Status
Active
Type
Backshell, Heat Shrink Adapter
Cable Opening
-
Diameter - Outside
1.720" (43.70mm)
Shell Size - Insert
24, 25
Thread Size
1 7/16-18 UNEF
Cable Exit
90°
Material
Aluminum Alloy
Plating
Cadmium
Shielding
Unshielded
Color
Olive Drab
Features
Tinel Lock
Ingress Protection
-
Includes
2 pcs - 1 Backshell, 1 O-Ring
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series I, II
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
REACH StatusREACH Affected
ECCNEAR99
HTSUS8538.90.8180
Additional Resources
AttributeDescription
Other Names361950-000
Standard Package25