CAD | USD

Quote Required, submit request here.
cms-photo-not-available

TX41AB00-1008

Digi-Key Part Number
TX41AB00-1008-ND
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Manufacturer Product Number
TX41AB00-1008
Supplier
Description
CONN BACKSHELL ADPT SZ10 11 OLIV
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
Olive Drab Connector Backshell, Heat Shrink Adapter 9/16-24 UNEF 10, 11
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Aerospace, Defense and Marine
Series
Package
Bulk
Part Status
Active
Type
Backshell, Heat Shrink Adapter
Cable Opening
-
Diameter - Outside
0.720"" (18.29mm)
Shell Size - Insert
10, 11
Thread Size
9/16-24 UNEF
Cable Exit
180°
Material
Aluminum Alloy
Plating
Cadmium
Shielding
Unshielded
Color
Olive Drab
Features
Tinel Lock
Ingress Protection
-
Includes
4 pcs - 2 pc Backshell, 2 O-Rings
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series I, II
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
ECCNEAR99
HTSUS8538.90.8180
Available To Order

Additional Resources
AttributeDescription
Other Names447335-000
Standard Package25