CAD | USD

cms-photo-not-available

TX40SC90-2008

Digi-Key Part Number
TX40SC90-2008-ND
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Manufacturer Product Number
TX40SC90-2008
Supplier
Description
CONN BACKSHELL ADPT SZ 21G SLVR
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Silver Connector Backshell, Heat Shrink Adapter M31x1 21, G
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Aerospace, Defense and Marine
Series
Package
Bulk
Part Status
Active
Type
Backshell, Heat Shrink Adapter
Cable Opening
-
Diameter - Outside
1.457"" (37.00mm)
Shell Size - Insert
21, G
Thread Size
M31x1
Cable Exit
90°
Material
Stainless Steel
Plating
Electroless Nickel
Shielding
Unshielded
Color
Silver
Features
Tinel Lock
Ingress Protection
Environment Resistant
Includes
2 pcs - 1 Backshell, 1 O-Ring
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
ECCNEAR99
HTSUS8538.90.8180
Available To Order

Additional Resources
AttributeDescription
Other NamesCP4773-000
Standard Package25