CAD | USD

Quote Required, submit request here.
cms-photo-not-available

TX21AC90-1408

Digi-Key Part Number
TX21AC90-1408-ND
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Manufacturer Product Number
TX21AC90-1408
Supplier
Description
CONN BACKSHELL ADPT SZ 14 SLVR
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
Silver Connector Backshell, Heat Shrink Adapter 13/16-20 UNEF 14
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Aerospace, Defense and Marine
Series
Package
Bulk
Part Status
Active
Type
Backshell, Heat Shrink Adapter
Cable Opening
-
Diameter - Outside
1.089"" (27.65mm)
Shell Size - Insert
14
Thread Size
13/16-20 UNEF
Cable Exit
90°
Material
Aluminum Alloy
Plating
Electroless Nickel
Shielding
Unshielded
Color
Silver
Features
Tinel Lock
Ingress Protection
-
Includes
4 pcs - 1 Backshell, 1 O-Ring, 2 Screws
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-26482 Series I Class E, F Connectors
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
ECCNEAR99
HTSUS8538.90.8180
Available To Order

Additional Resources
AttributeDescription
Other Names957902-000
Standard Package25