CAD | USD

cms-photo-not-available

TX21AC90-1006

Digi-Key Part Number
TX21AC90-1006-ND
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Manufacturer Product Number
TX21AC90-1006
Supplier
Description
CONN BACKSHELL ADPT SZ 10 SLVR
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
Silver Connector Backshell, Heat Shrink Adapter 9/16-24 UNEF 10
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Aerospace, Defense and Marine
Series
Package
Bulk
Part Status
Active
Type
Backshell, Heat Shrink Adapter
Cable Opening
-
Diameter - Outside
0.848"" (21.55mm)
Shell Size - Insert
10
Thread Size
9/16-24 UNEF
Cable Exit
90°
Material
Aluminum Alloy
Plating
Electroless Nickel
Shielding
Unshielded
Color
Silver
Features
Tinel Lock
Ingress Protection
-
Includes
4 pcs - 1 Backshell, 1 O-Ring, 2 Screws
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-26482 Series I Class E, F Connectors
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
ECCNEAR99
HTSUS8538.90.8180
Available To Order

Additional Resources
AttributeDescription
Other Names014210-000
Standard Package25