cms-photo-not-available

TX21AB00-0806

Digi-Key Part Number
TX21AB00-0806-ND
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Manufacturer Product Number
TX21AB00-0806
Supplier
Description
CONN BACKSHELL ADPT SZ 8 OLIVE
Detailed Description
Olive Drab Connector Backshell, Heat Shrink Adapter 7/16-28 UNEF 8
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Aerospace, Defense and Marine
Series
Package
Bulk
Part Status
Active
Type
Backshell, Heat Shrink Adapter
Cable Opening
-
Diameter - Outside
0.711" (18.05mm)
Shell Size - Insert
8
Thread Size
7/16-28 UNEF
Cable Exit
180°
Material
Aluminum Alloy
Plating
Cadmium
Shielding
Unshielded
Color
Olive Drab
Features
Tinel Lock
Ingress Protection
-
Includes
6 pcs - 2 pc Backshell, 2 O-Rings, 2 Screws
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-26482 Series I Class E, F Connectors
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
REACH StatusREACH Affected
ECCNEAR99
HTSUS8538.90.8180
Additional Resources
AttributeDescription
Other Names276404-000
Standard Package25