CAD | USD

Quote Required, submit request here.
cms-photo-not-available

TX18AB45B3224

Digi-Key Part Number
TX18AB45B3224-ND
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Manufacturer Product Number
TX18AB45B3224
Supplier
Description
CONN BACKSHELL ADPT SZ 32 OLIVE
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Olive Drab Connector Backshell, Heat Shrink Adapter 1 7/8-16 UN 32
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Aerospace, Defense and Marine
Series
Package
Bulk
Part Status
Active
Type
Backshell, Heat Shrink Adapter
Cable Opening
-
Diameter - Outside
2.161"" (54.90mm)
Shell Size - Insert
32
Thread Size
1 7/8-16 UN
Cable Exit
45°
Material
Aluminum Alloy
Plating
Cadmium
Shielding
Unshielded
Color
Olive Drab
Features
Tinel Lock
Ingress Protection
-
Includes
4 pcs - 1 Backshell, 1 O-Ring, 2 Screws
Material Flammability Rating
-
For Use With/Related Products
Bendix 10-214, Cannon CA-RX, MIL-DTL-5015D Class A, E, R Connectors
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
ECCNEAR99
HTSUS8538.90.8180
Available To Order

Additional Resources
AttributeDescription
Other NamesC02638-000
Standard Package25