CAD | USD

cms-photo-not-available

TX18AB00B2220

Digi-Key Part Number
TX18AB00B2220-ND
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Manufacturer Product Number
TX18AB00B2220
Supplier
Description
CONN BACKSHELL ADPT SZ 22 OLIVE
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Olive Drab Connector Backshell, Heat Shrink Adapter 1 1/4-18 UNEF 22
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Aerospace, Defense and Marine
Series
Package
Bulk
Part Status
Active
Type
Backshell, Heat Shrink Adapter
Cable Opening
-
Diameter - Outside
1.598"" (40.60mm)
Shell Size - Insert
22
Thread Size
1 1/4-18 UNEF
Cable Exit
180°
Material
Aluminum Alloy
Plating
Cadmium
Shielding
Unshielded
Color
Olive Drab
Features
Tinel Lock
Ingress Protection
-
Includes
5 pcs - 2 pc Backshell, 2 O-Rings, 1 Screw
Material Flammability Rating
-
For Use With/Related Products
Bendix 10-214, Cannon CA-RX, MIL-DTL-5015D Class A, E, R Connectors
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
ECCNEAR99
HTSUS8538.90.8180
Available To Order

Additional Resources
AttributeDescription
Other NamesC69563-000
Standard Package25