CAD | USD

Quote Required, submit request here.
cms-photo-not-available

TX18AB00A3614

Digi-Key Part Number
TX18AB00A3614-ND
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Manufacturer Product Number
TX18AB00A3614
Supplier
Description
CONN BACKSHELL ADPT SZ 36 OLIVE
Detailed Description
Olive Drab Connector Backshell, Heat Shrink Adapter 2 1/8-18 UNS 36
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Aerospace, Defense and Marine
Series
Package
Bulk
Part Status
Active
Type
Backshell, Heat Shrink Adapter
Cable Opening
-
Diameter - Outside
2.543" (64.60mm)
Shell Size - Insert
36
Thread Size
2 1/8-18 UNS
Cable Exit
180°
Material
Aluminum Alloy
Plating
Cadmium
Shielding
Unshielded
Color
Olive Drab
Features
Tinel Lock
Ingress Protection
-
Includes
4 pcs - 1 Backshell, 1 O-Ring, 2 Screws
Material Flammability Rating
-
For Use With/Related Products
Bendix 10-214, Cannon CA-RX, MIL-DTL-5015D Class A, E, R Connectors
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
ECCNEAR99
HTSUS8538.90.8180
Additional Resources
AttributeDescription
Other Names546670-000
Standard Package25