CAD | USD

cms-photo-not-available

STM037SC2DC018N

Digi-Key Part Number
STM037SC2DC018N-ND
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Manufacturer Product Number
STM037SC2DC018N
Supplier
Description
CONN RCPT 37POS DL 30AWG 18"
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
37 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.50' (457.20mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Aerospace, Defense and Marine
Series
Package
Bulk
Part Status
Active
Connector Type
Socket to Individual Wire Leads
Number of Positions
37
Number of Rows
2
Pitch - Connector
-
Pitch - Cable
-
Length
1.50' (457.20mm)
Features
-
Color
Multiple, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Nickel
Contact Finish Thickness
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.9090
Available To Order

Additional Resources
AttributeDescription
Other Names
3-1589477-4
3-1589477-4-ND
Standard Package10