CAD | USD

cms-photo-not-available

RT-218-1/16-9-SP-CS7747

Digi-Key Part Number
RT-218-1/16-9-SP-CS7747-ND
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Manufacturer Product Number
RT-218-1/16-9-SP-CS7747
Supplier
Description
HEATSHRINK 1/16" WHITE
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.063" (1.60mm) 2 to 1 White -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Aerospace, Defense and Marine
Series
Package
Bulk
Part Status
Active
Type
Tubing, Semi Rigid
Shrinkage Ratio
2 to 1
Length
-
Inner Diameter - Supplied
0.063" (1.60mm)
Inner Diameter - Recovered
0.031" (0.79mm)
Recovered Wall Thickness
0.010" (0.25mm)
Material
Fluoropolymer
Color
White
Operating Temperature
-55°C ~ 175°C
Shrink Temperature
155°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
REACH StatusVendor Undefined
ECCNEAR99
HTSUS3926.90.9985
Additional Resources
AttributeDescription
Other NamesE54656-000
Standard Package3,000