003347-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
003347-000
RNF316K

RNF-100-3/16-YO-SP-CS7554

Digi-Key Part Number
RNF-100-3/16-YO-SP-CS7554-ND
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Manufacturer Product Number
RNF-100-3/16-YO-SP-CS7554
Supplier
Description
HEATSHRINK 3/16" YELLOW
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Yellow -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Aerospace, Defense and Marine
Series
Package
Spool
Part Status
Active
Type
Tubing, Flexible
Shrinkage Ratio
2 to 1
Length
-
Inner Diameter - Supplied
0.187" (4.75mm)
Inner Diameter - Recovered
0.093" (2.36mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Polyolefin (PO), Irradiated
Features
Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant
Color
Yellow
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
95°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3926.90.9985
All prices are in CAD
Spool
QtyUnit PriceExt Price
1,000$0.41577$415.77
Additional Resources
AttributeDescription
Other Names145659-000
Standard Package1,000