RNF-100 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RNF-100 Black
RNF001K

RNF-100-1-BK-SP-CS7387

Digi-Key Part Number
RNF-100-1-BK-SP-CS7387-ND
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Manufacturer Product Number
RNF-100-1-BK-SP-CS7387
Supplier
Description
HEATSHRINK 1" BLACK
Manufacturer Standard Lead Time
75 Weeks
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Aerospace, Defense and Marine
Series
Package
Spool
Part Status
Active
Type
Tubing, Flexible
Shrinkage Ratio
2 to 1
Length
-
Inner Diameter - Supplied
1.000" (25.40mm)
Inner Diameter - Recovered
0.500" (12.70mm)
Recovered Wall Thickness
0.035" (0.89mm)
Material
Polyolefin (PO), Irradiated
Features
Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant
Color
Black
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
95°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3926.90.9985
All prices are in CAD
Spool
QtyUnit PriceExt Price
5,000$1.46357$7,317.85
Additional Resources
AttributeDescription
Other Names505329M253
Standard Package250