CAD | USD

R85049/90-11Z03

R85049/90-11Z03

Digi-Key Part Number
A132559-ND
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Manufacturer Product Number
R85049/90-11Z03
Supplier
Description
R85049/90-11Z03
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
Black Connector Backshell, Banding - B
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Aerospace, Defense and Marine
Series
Package
Bulk
Part Status
Active
Type
Backshell, Banding
Cable Opening
0.312" (7.92mm)
Diameter - Outside
0.984" (25.00mm)
Shell Size - Insert
B
Thread Size
-
Cable Exit
90°
Material
Aluminum
Plating
Zinc Nickel
Shielding
Shielded
Color
Black
Features
Self Locking
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8538.90.8180
Bulk
QtyUnit PriceExt Price
1$269.23000$269.23
10$260.25200$2,602.52
25$242.30280$6,057.57
50$238.71340$11,935.67
100$233.32880$23,332.88
Additional Resources
AttributeDescription
Other Names
A132559
EF8622-000
R85049/90-11Z03-ND
Standard Package1